text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2104LP-7

Single P-Channel 20 V 500 mW Silicon Surface Mount Mosfet - DFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated DMP2104LP-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 500mW
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1.5A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 0.48mm
Length: 1.48mm
Input Capacitance: 320pF
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
9,000
$0.127
30,000
$0.125
45,000+
$0.123
Product Variant Information section