Manufacturer Part #
FDB0190N807L
FDB0190 Series 80 V 270 A 1.7 mOhm N-Channel PowerTrench Mosfet - D²PAK-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDB0190N807L - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 1.7mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 178nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 270A |
| Turn-on Delay Time: | 60ns |
| Turn-off Delay Time: | 98ns |
| Rise Time: | 78ns |
| Fall Time: | 50ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.9V |
| Technology: | PowerTrench |
| Input Capacitance: | 13650pF |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount