Manufacturer Part #
FDD86250
FDD86250 Series 150 V 51 A 22 mOhm N-Channel PowerTrench® MOSFET - DPAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDD86250 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDD86250 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 45mΩ |
| Rated Power Dissipation: | 132W |
| Qg Gate Charge: | 33nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 51A |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 10ns |
| Rise Time: | 32ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Shielded Gate |
| Height - Max: | 2.39mm |
| Length: | 6.73mm |
| Input Capacitance: | 1585pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FDD86250 N-Channel MOSFET is produced using an advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
Features:
- Max rDS(on) = 22 mΩ at VGS = 10 V, ID = 8 A
- Max rDS(on) = 31 mΩ at VGS = 6 V, ID = 6.5 A
- 100% UIL tested
- RoHS Compliant
Applications:
- DC - DC Conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.595
5,000
$0.59
7,500
$0.585
10,000
$0.58
12,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount