Manufacturer Part #
FDD86369
80V, 90A, 7.9mΩ N-ch DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2317 | ||||||||||
Product Specification Section
onsemi FDD86369 - Product Specification
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
onsemi FDD86369 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 7.9mΩ |
| Rated Power Dissipation: | 150W |
| Qg Gate Charge: | 54nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 90A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 22ns |
| Rise Time: | 34ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | PowerTrench |
| Input Capacitance: | 2530pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
2,500
$0.78
5,000
$0.77
7,500
$0.765
10,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount