Manufacturer Part #
FDS89161LZ
FDS89161LZ Series 100 V 2.7 A 105 mOhm Dual N-Ch PowerTrench Mosfet - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDS89161LZ - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 105mΩ |
| Rated Power Dissipation: | 1.6|W |
| Qg Gate Charge: | 3.8nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.7A |
| Turn-on Delay Time: | 3.8ns |
| Turn-off Delay Time: | 9.5ns |
| Rise Time: | 1.2ns |
| Fall Time: | 1.6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7V |
| Technology: | PowerTrench |
| Height - Max: | 1.575mm |
| Length: | 4.9mm |
| Input Capacitance: | 227pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,500
$0.82
5,000
$0.81
7,500
$0.805
10,000+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount