Manufacturer Part #
IAUT165N08S5N029ATMA2
80Volt, 165Amp, 2.9mohm, 70QgnC, TO-LL 8L, OptiMOS™ 5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IAUT165N08S5N029ATMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/04/2023 Details and Download
Subject: Introduction of an additional wafer production and wafer test location at Infineon Technologies Austria AG, Villach, Austria for product family SFET5_80V using One Virtual Fab (1VF) approachReason/Motivation: Expansion of wafer production and wafer test into harmonized frontend cluster to assure continuity of supply and enable flexible manufacturing.
Part Status:
Active
Active
Infineon IAUT165N08S5N029ATMA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 2.9mΩ |
| Rated Power Dissipation: | 167W |
| Qg Gate Charge: | 70nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 165A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 23ns |
| Rise Time: | 9ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 4900pF |
| Series: | OptiMOS 5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$1.73
4,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount