Manufacturer Part #
IPD031N03LGATMA1
IPD031N03LG Series 30 V 90 A 3.1 mOhm Single N-Channel MOSFET - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD031N03LGATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IPD031N03LGATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 3.1mΩ |
| Rated Power Dissipation: | 94W |
| Qg Gate Charge: | 51nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 90A |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 34ns |
| Rise Time: | 6ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 5300F |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500
$0.45
5,000
$0.445
7,500
$0.44
12,500+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount