Manufacturer Part #
IPD50R650CEAUMA1
IPD50R650CE Series 500 V 9 A 650 mOhm Single N-Channel MOSFET - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD50R650CEAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IPD50R650CEAUMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 0.65Ω |
| Rated Power Dissipation: | 69W |
| Qg Gate Charge: | 15nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 9A |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 27ns |
| Rise Time: | 5ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 342pF |
| Series: | CoolMOS CE |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
37,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount