Manufacturer Part #
IPT004N03LATMA1
IPT004N03L Series 30 V 300 A SMT OptiMOSTM Power-MOSFET - PG-HSOF-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPT004N03LATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Wafer Size Change
11/27/2023 Details and Download
Assembly Site/Material Change
01/13/2023 Details and Download
Part Status:
Active
Active
Infineon IPT004N03LATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.4mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 252nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 72A |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 149ns |
| Rise Time: | 17ns |
| Fall Time: | 37ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.2V |
| Technology: | OptiMOS |
| Input Capacitance: | 18000pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount