text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3415STRLPBF

Single N-Channel 150 V 0.042 Ohm 200 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Infineon IRF3415STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.042Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 200nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 43A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 71ns
Rise Time: 55ns
Fall Time: 69ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 2400pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,200
USA:
51,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$624.00
USD
Quantity
Unit Price
800
$0.78
1,600
$0.77
3,200
$0.76
4,000
$0.755
12,000+
$0.735
Product Variant Information section