Manufacturer Part #
IRF7351TRPBF
Dual N-Channel 60 V 17.8 mOhm 36 nC HEXFET® Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF7351TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRF7351TRPBF - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 17.8mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 36nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 5.1ns |
| Turn-off Delay Time: | 17ns |
| Rise Time: | 5.9ns |
| Fall Time: | 6.7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 1.75mm |
| Length: | 5mm |
| Input Capacitance: | 1330pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.40
8,000
$0.395
20,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount