text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB7734PBF

Single N-Channel 75 V 3.5 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFB7734PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 290|W
Qg Gate Charge: 180nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$980.00
USD
Quantity
Unit Price
50
$1.04
200
$1.01
750
$0.98
2,000
$0.96
5,000+
$0.93
Product Variant Information section