Manufacturer Part #
IRFHM3911TRPBF
N-Channel 100 V 3.2A 20 A 2.8W 9W Surface Mount- PQFN-8 (3x3)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 3.3 x 3.3 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFHM3911TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
05/23/2025 Details and Download
Detailed change informationSubject: Change of tie bar length for IRFHM3911TRPBF at GEM Electronics (Shanghai) Co., Ltd., ChinaDescription:Datasheet, PQFN 3.3 x 3.3 Outline ?C? Package Details, Dimension ?D?Old - Min: 3.20mm New- Min: 3.00mmReason To reduce risk of tie bar bent which cause uneven placement of units on PCB at customer sideIntended start of delivery 2025-08-30 or earlier based on customer approval
Part Status:
Active
Active
Infineon IRFHM3911TRPBF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 115mΩ |
| Rated Power Dissipation: | 2.8W |
| Qg Gate Charge: | 17nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3.2A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 16ns |
| Rise Time: | 5.8ns |
| Fall Time: | 5.1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 760pF |
| Series: | HEXFET |
| Package Style: | PQFN 3.3 x 3.3 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.24
12,000
$0.235
20,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 3.3 x 3.3 mm
Mounting Method:
Surface Mount