text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFPG40PBF

IRFPG40 Series 1000 V 4.3 A 3.5 Ohm Flange Mount N-Channel Power Mosfet TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Vishay IRFPG40PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 120nC
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.50
USD
Quantity
Unit Price
50
$6.05
150
$6.00
250
$5.98
750
$5.94
1,250+
$5.90
Product Variant Information section