text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR430APBF

IRFR430A Series 500 V 5 A Surface Mount Power Mosfet - DPAK (TO-252)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay IRFR430APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.7Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 5A
Turn-on Delay Time: 8.7ns
Turn-off Delay Time: 17ns
Rise Time: 27ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 490pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,950
USA:
1,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.88
USD
Quantity
Unit Price
75
$0.945
300
$0.915
1,125
$0.895
2,250
$0.88
5,625+
$0.855
Product Variant Information section