text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR7540TRPBF

Single N-Channel 60V 4.8 mOhm 86 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon IRFR7540TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.8mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 86nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,190.00
USD
Quantity
Unit Price
2,000
$0.595
4,000
$0.59
6,000
$0.585
8,000
$0.58
10,000+
$0.57
Product Variant Information section