text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS7437TRL7PP

Single N-Channel 40 V 1.4 mOhm 150 nC HEXFET® Power Mosfet - D2PAK-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS7437TRL7PP - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 231|W
Qg Gate Charge: 150nC
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Features & Applications
The IRFS7437TRL7PP is a HEXFET power MOSFET with a maximum ON state resistance of 1.4 mΩ, available in surface mount D2Pak-7 package.

Benefits:

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free
  • Halogen Free

Applications:

  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • PWM Inverterized topologies
  • Battery powered circuits
  • Half-bridge and full-bridge topologies
  • Electronic ballast applications
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • OR-ing and redundant power switches
  • DC/DC and AC/DC converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$704.00
USD
Quantity
Unit Price
800
$0.88
1,600
$0.865
2,400
$0.86
4,000
$0.85
8,000+
$0.835
Product Variant Information section