text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL7472L1TRPBF

Single N-Channel 40 V 0.59 Ohm 220 nC HEXFET® Power Mosfet - DirectFET®

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Infineon IRL7472L1TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.59mΩ
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 220nC
Package Style:  DIRECTFET
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany:
4,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,560.00
USD
Quantity
Unit Price
4,000+
$1.89
Product Variant Information section