text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR9343TRPBF

Single P-Channel 55 V 93 mOhm 31 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Infineon IRLR9343TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 93mΩ
Rated Power Dissipation: 79|W
Qg Gate Charge: 31nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$750.00
USD
Quantity
Unit Price
2,000
$0.375
4,000
$0.37
10,000+
$0.36
Product Variant Information section