text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFB210N30P3

N-Channel 300 V 210 A 14.5 mOhm 1890 W Through Hole Power Mosfet - PLUS-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFB210N30P3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 14.5mΩ
Rated Power Dissipation: 1890W
Qg Gate Charge: 268nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 210A
Turn-on Delay Time: 46ns
Turn-off Delay Time: 94ns
Rise Time: 25ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 16.2nF
Series: Polar3
Package Style:  PLUS-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$6,795.00
USD
Quantity
Unit Price
25
$22.94
50
$22.81
100
$22.69
125
$22.65
375+
$22.40
Product Variant Information section