text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH50N85X

MOSFET 850V Ultra Junction X-Class Pwr MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Littelfuse - IXYS IXFH50N85X - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 850V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 890W
Qg Gate Charge: 152nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 50A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 69ns
Rise Time: 30ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5.5V
Input Capacitance: 4480pF
Series: X Class
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,525.00
USD
Quantity
Unit Price
30
$11.95
90
$11.86
150
$11.81
300
$11.75
600+
$11.66
Product Variant Information section