text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH60N65X2-4

N-Channel 650V 60A 52mOhm Thru-Hole X2-Class HiPerFET Power Mosfet - TO-247-4L

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH60N65X2-4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 780W
Qg Gate Charge: 108nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 60A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 63ns
Rise Time: 23ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 6300pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.45
USD
Quantity
Unit Price
3
$9.15
15
$9.04
40
$8.98
100
$8.92
250+
$8.79
Product Variant Information section