text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK78N50P3

Single N-Channel 500 V 1130 W 147 nC Through Hole Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK78N50P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 68mΩ
Rated Power Dissipation: 1130|W
Qg Gate Charge: 147nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$414.75
USD
Quantity
Unit Price
25
$16.59
50
$16.50
75
$16.44
125
$16.37
250+
$16.23
Product Variant Information section