text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH16N50D2

N-Channel 500 V 240 mOhm Through Hole Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH16N50D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 695|W
Qg Gate Charge: 199nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,765.00
USD
Quantity
Unit Price
30
$12.76
90
$12.66
150
$12.61
300
$12.55
600+
$12.45
Product Variant Information section