text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N7336

JANTX2N7336 Series 100 V 1 A/-0.75 0.8 Ohm N/P Channel Power Mosfet - MO-036AB

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTX2N7336 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 4
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.8Ω/1.73Ω
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A/0.75A
Turn-on Delay Time: 20ns/30ns
Turn-off Delay Time: 40ns/70ns
Rise Time: 25ns/60ns
Fall Time: 40ns/80ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 3.3mm
Length: 19.3mm
Input Capacitance: 180pF/200pF
Package Style:  MO-036AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$12,000.00
USD
Quantity
Unit Price
100+
$120.00
Product Variant Information section