text.skipToContent text.skipToNavigation

Manufacturer Part #

NDP6060L

N-Channel 60 V 25 mΩ Enhancement Mode Field Effect Transistor TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NDP6060L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 70nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,304.00
USD
Quantity
Unit Price
15
$1.69
50
$1.67
200
$1.65
500
$1.63
2,000+
$1.58
Product Variant Information section