Manufacturer Part #
NDT456P
P-Channel 30V 0.03 Ω SMT Enhancement Mode Field Effect Transistor SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
onsemi NDT456P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NDT456P - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 0.03Ω |
| Rated Power Dissipation: | 1.1|W |
| Qg Gate Charge: | 67nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount