Manufacturer Part #
NTMFS0D4N04XMT1G
Power MOSFET, Single, N-Channel, 40V, 0.42mΩ, 509A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTMFS0D4N04XMT1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 0.42mΩ |
| Rated Power Dissipation: | 197W |
| Qg Gate Charge: | 133nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 509A |
| Turn-on Delay Time: | 34.5ns |
| Turn-off Delay Time: | 49.4ns |
| Rise Time: | 11.1ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.5V |
| Input Capacitance: | 8577pF |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500
$1.83
3,000
$1.81
4,500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount