text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS5C410NT1G

NTMFS Series 40 V 0.92 mOhm 3.9 W Surface Mount N-Channel Power Mosfet - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTMFS5C410NT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.92mΩ
Rated Power Dissipation: 3.9W
Qg Gate Charge: 86nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 46A
Turn-on Delay Time: 54ns
Turn-off Delay Time: 227ns
Rise Time: 162ns
Fall Time: 173ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 6100pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
43 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,100.00
USD
Quantity
Unit Price
1,500
$1.40
3,000
$1.39
6,000+
$1.38
Product Variant Information section