Manufacturer Part #
NTMFSC4D2N10MC
N-Channel 100 V 29.6 A 7.9 W 4.3 mOhm Surface Mount Mosfet - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
onsemi NTMFSC4D2N10MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTMFSC4D2N10MC - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 4.3mΩ |
| Rated Power Dissipation: | 7.9W |
| Qg Gate Charge: | 42nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 29.6A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 18ns |
| Fall Time: | 5.2ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | PowerTrench |
| Input Capacitance: | 2856pF |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount