Manufacturer Part #
NVTR01P02LT1G
P-Channel 20 V 220 mΩ 3.1 nC Surface Mount Power Mosfet - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NVTR01P02LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NVTR01P02LT1G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 220mΩ |
| Rated Power Dissipation: | 400|mW |
| Qg Gate Charge: | 3.1nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.16
9,000
$0.157
12,000
$0.156
30,000
$0.154
45,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount