text.skipToContent text.skipToNavigation

Manufacturer Part #

NVTR01P02LT1G

P-Channel 20 V 220 mΩ 3.1 nC Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVTR01P02LT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 400|mW
Qg Gate Charge: 3.1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$783.90
USD
Quantity
Unit Price
3,000
$0.0893
9,000
$0.0871
15,000
$0.0861
45,000
$0.084
75,000+
$0.0822
Product Variant Information section