The PMBF170,215 is a Intermediate level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product is designed and qualified for use in computing, communications, consumer and industrial applications only.
Manufacturer Part #
PMBF170,215
PMBF170 Series 60 V 5 Ohm 0.83 W N-Channel Enhancement Mode Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
Nexperia PMBF170,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMBF170,215 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5Ω |
| Rated Power Dissipation: | 830|mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 300mA |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 15ns |
| Operating Temp Range: | -65°C to +150°C |
| Gate Source Threshold: | 2V |
| Height - Max: | 1mm |
| Length: | 3mm |
| Input Capacitance: | 25pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
Features:
- Suitable for high frequency applications due to fast switching characteristics
- Suitable for logic level gate drive sources
Applications:
- High-speed line drivers
- Logic level translators
- Relay drivers
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount