text.skipToContent text.skipToNavigation

Manufacturer Part #

R6020ENJTL

10V Drive Nch MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
ROHM R6020ENJTL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 196mΩ
Rated Power Dissipation: 40W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 150ns
Rise Time: 53ns
Fall Time: 67ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1400pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,470.00
USD
Quantity
Unit Price
1,000
$1.47
2,000
$1.46
3,000
$1.45
5,000+
$1.44
Product Variant Information section