Manufacturer Part #
R6020ENJTL
10V Drive Nch MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM R6020ENJTL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wafer Doping/Material Change
10/24/2024 Details and Download
Part Status:
Active
Active
ROHM R6020ENJTL - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 196mΩ |
| Rated Power Dissipation: | 40W |
| Qg Gate Charge: | 60nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 20A |
| Turn-on Delay Time: | 35ns |
| Turn-off Delay Time: | 150ns |
| Rise Time: | 53ns |
| Fall Time: | 67ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 1400pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$1.47
2,000
$1.46
3,000
$1.45
5,000+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount