text.skipToContent text.skipToNavigation

Manufacturer Part #

R6030ENX

N-Channel 600 V 0.13 Ohm Flange Mount Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM R6030ENX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 86W
Qg Gate Charge: 85nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 190ns
Rise Time: 55ns
Fall Time: 60ns
Gate Source Threshold: 4V
Input Capacitance: 2100pF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,555.00
USD
Quantity
Unit Price
500
$3.11
1,000
$3.08
1,500
$3.07
2,000
$3.06
2,500+
$3.03