Manufacturer Part #
RFD14N05SM9A
N-Channel 50 V 0.1 Ohm Surface Mount Power Mosfet TO-252AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252AA Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi RFD14N05SM9A - Product Specification
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
onsemi RFD14N05SM9A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 0.1Ω |
| Rated Power Dissipation: | 48|W |
| Qg Gate Charge: | 40nC |
| Package Style: | TO-252AA |
| Mounting Method: | Through Hole |
Features & Applications
The RFD14N05SM9A is a Part of RFD14N05SM Series 50 V, 0.1 Ω, 14 A, N-Channel Power MOSFET. Its Comes in a Package of TO-252AA and Operating Temperature Ranges from -55 to 175 °C.
It is manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance.
Product Features:
- 14 A, 50 V
- rDS(ON) = 0.100 Ω
- Temperature Compensating PSPICE® Model
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
- 175 °C Operating Temperature
- Related Literature
- TB334 “Guidelines for Soldering Surface Mount Components to PC Boards”
Applications:
- Switching regulators
- Switching converters
- Motor
- Drivers and relay drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
12,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252AA
Mounting Method:
Through Hole