text.skipToContent text.skipToNavigation

Manufacturer Part #

RSS095N05FU6TB

N-Channel 2 W 45 V 21 mOhm Surface Mount 4 V Drive MosFet - SOIC-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RSS095N05FU6TB - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 26.5nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,812.50
USD
Quantity
Unit Price
2,500
$0.725
5,000
$0.715
7,500
$0.705
10,000+
$0.70
Product Variant Information section