text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3443DDV-T1-GE3

Si3443DDV Series 20 V 0.047 Ohm Surface Mount P-Channel MOSFET - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay SI3443DDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 20nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$419.40
USD
Quantity
Unit Price
3,000
$0.0699
9,000
$0.0682
15,000
$0.0674
45,000
$0.0658
75,000+
$0.0643
Product Variant Information section