text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4228DY-T1-GE3

Dual N-Channel 25 V 0.018 Ohm Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4228DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 25nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
2,500
$0.83
5,000
$0.82
7,500+
$0.81
Product Variant Information section