text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7461DP-T1-E3

Single P-Channel 60 V 0.0145 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay SI7461DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.0145Ω
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 190nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,440.00
USD
Quantity
Unit Price
3,000+
$2.48
Product Variant Information section