text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7858BDP-T1-GE3

Single N-Channel 12 V 0.0025 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7858BDP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 84nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Unit Price
3,000
$0.705
6,000
$0.695
9,000+
$0.685
Product Variant Information section