text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7922DN-T1-E3

Dual N-Channel 100 V 0.195 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7922DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.195Ω
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 8nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Features & Applications

The SI7922DN-T1-E3 is a Dual N-Channel 100-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK 1212-8 package.

Features:

  • Halogen-free Option Available
  • TrenchFET® Power MOSFET
  • New Low Thermal Resistance PowerPAK® Package, 1/3 the Space of An SO-8 While
  • Thermally Comparable
  • PWM Optimized

Applications:

  • DC/DC Primary-Side Switch
  • 48 V Battery Monitoring
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
87,000
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,265.00
USD
Quantity
Unit Price
3,000
$0.755
6,000
$0.745
9,000+
$0.735
Product Variant Information section