text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHU6N62E-GE3

E Series N Channel 700 V 900 mΩ 34 nC Through Hole Power Mosfet - TO-251

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay SIHU6N62E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 78|W
Qg Gate Charge: 34nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
50
$1.08
200
$1.06
750
$1.05
2,000
$1.04
5,000+
$1.02
Product Variant Information section