text.skipToContent text.skipToNavigation

Manufacturer Part #

STD45NF75T4

STD45NF75 Series 75 V 40 A 0.024 Ohm N-Channel STripFET™ II Power Mosfet -DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD45NF75T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.024Ω
Rated Power Dissipation: 125W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 55ns
Rise Time: 40ns
Fall Time: 12ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 1760pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,587.50
USD
Quantity
Unit Price
2,500
$0.635
5,000
$0.63
7,500
$0.625
10,000
$0.62
12,500+
$0.61
Product Variant Information section