Manufacturer Part #
STF33N65M2
STF33N65M2 Series 650 V 0.14 Ohm 24 A N-Channel MDmesh™ M2 Power MOSFETs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF33N65M2 - Product Specification
STMicroelectronics STF33N65M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.14Ω |
| Rated Power Dissipation: | 34W |
| Qg Gate Charge: | 41.5nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 24A |
| Turn-on Delay Time: | 13.5ns |
| Turn-off Delay Time: | 72.5ns |
| Rise Time: | 11.5ns |
| Fall Time: | 9ns |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 1790pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.39
40
$2.35
150
$2.32
400
$2.29
1,500+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole