text.skipToContent text.skipToNavigation

Manufacturer Part #

STFW4N150

N-Channel 1500 V 7 Ohm PowerMESH Power MosFet - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STFW4N150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 63|W
Qg Gate Charge: 30nC
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
10
Total
$3.09
USD
Quantity
Unit Price
1
$3.09
2
$3.00
3
$2.95
4
$2.92
5+
$2.81