text.skipToContent text.skipToNavigation

Manufacturer Part #

STU2N105K5

N-Channel 1050V 1.5A (Tc) 60W (Tc) Through Hole IPAK (TO-251)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STU2N105K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 60W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 1.5A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 35ns
Rise Time: 8.5ns
Fall Time: 38.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 115pF
Package Style:  IPAK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1050
Multiple Of:
75
Total
$834.75
USD
Quantity
Unit Price
75
$0.835
300
$0.81
750
$0.795
1,875
$0.78
3,000+
$0.76
Product Variant Information section