text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXM64P03XTA

P-Channel 30 V 2.3 A 1.8 W Surface Mount Mosfet - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXM64P03XTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 1.8|W
Qg Gate Charge: 46nC
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.66
2,000+
$0.64
Product Variant Information section