text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A17GTC

P-Channel 60 V 4.3A 0.125 Ω 17.7 nC SMT Enhancement Mode Mosfet - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMP6A17GTC - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 17.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 26.2ns
Rise Time: 3.4ns
Fall Time: 11.3ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 637pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
4,000
$0.21
8,000
$0.205
20,000+
$0.20
Product Variant Information section